HKD | USD
Favorite

Price & Procurement
3,512 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.13000 HK$3.13
10 2.52600 HK$25.26
25 2.31480 HK$57.87
100 1.56030 HK$156.03
250 1.29144 HK$322.86
500 1.18384 HK$591.92
1,000 1.13002 HK$1,130.02

Submit a request for quotation on quantities greater than those displayed.

NCV78L05ABPRMG

Datasheet
Digi-Key Part Number NCV78L05ABPRMGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV78L05ABPRMG
Copy  
Description IC REG LINEAR 5V 100MA TO92-3
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TO-92-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 6mA
PSRR 49dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number NCV78
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS78L05ZTR-E1

IC REG LINEAR 5V 100MA TO92

Diodes Incorporated

HK$2.87000 Details

MC78L05ACPRPG

IC REG LINEAR 5V 100MA TO92-3

ON Semiconductor

HK$3.38000 Details

ACS770LCB-050U-PFF-T

SENSOR CURRENT HALL 50A DC

Allegro MicroSystems

HK$60.65000 Details

SI8235BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

HK$20.27000 Details

NCV78L05ABPRAG

IC REG LINEAR 5V 100MA TO92-3

ON Semiconductor

HK$4.05000 Details
Additional Resources
Standard Package 1
Other Names NCV78L05ABPRMGOSCT