HKD | USD
Favorite

NCP1654BD133R2G PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC
Price & Procurement
2,533 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.94000 HK$8.94
10 8.01900 HK$80.19
25 7.61040 HK$190.26
100 5.84410 HK$584.41
250 5.16460 HK$1,291.15
500 4.89270 HK$2,446.35
1,000 3.80544 HK$3,805.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP1654BD133R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: HK$3.50987
  • Cut Tape (CT)  : NCP1654BD133R2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,533 - Immediate
  • Unit Price: HK$8.94000

NCP1654BD133R2G

Datasheet
Digi-Key Part Number NCP1654BD133R2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1654BD133R2G
Copy  
Description IC PFC CTRLR CCM 146KHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC

Copy  
Documents & Media
Datasheets NCP1654
Environmental Information Material Declaration NCP1654BD133R2G
Reference Design Library NCP1654PFCGEVB(#2): 390V @ 300W, 85 ~ 230VAC in
PCN Design/Specification Copper Wire Update 13/Jan/2015
NCP1654 Design Chg 6/Oct/2015
PCN Assembly/Origin Mult Devices 16/Nov/2017
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 120kHz ~ 146kHz
Current - Startup 75µA
Voltage - Supply 9V ~ 20V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1654
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

NCP1654PFCGEVB

EVAL BOARD FOR NCP1654PFCG

ON Semiconductor

HK$1,489.76000 Details
You May Also Be Interested In

LM317MDT-TR

IC REG LINEAR POS ADJ 500MA DPAK

STMicroelectronics

HK$4.60000 Details

ICE3PCS01GXUMA1

IC PFC CTRLR CCM 100KHZ 14DSO

Infineon Technologies

HK$14.13000 Details

UCC28180DR

IC PFC CTRLR CCM 250KHZ 8SOIC

Texas Instruments

HK$11.49000 Details

TSM1011AIDT

IC VREF SERIES 1% 8SOIC

STMicroelectronics

HK$6.30000 Details

ICE2PCS02GXUMA1

IC PFC CTRLR CCM 65KHZ 8DSO

Infineon Technologies

HK$9.36000 Details

IR1155STRPBF

IC PFC CTLR CCM ADJUSTABLE 8SOIC

Infineon Technologies

HK$14.47000 Details
Additional Resources
Standard Package 1
Other Names NCP1654BD133R2GOSDKR