HKD | USD
Favorite

Price & Procurement
88,542 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.41100 HK$14.11
25 1.34160 HK$33.54
100 0.59050 HK$59.05
500 0.46342 HK$231.71
1,000 0.32185 HK$321.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTA42LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: HK$0.28108
  • Cut Tape (CT)  : MMBTA42LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,542 - Immediate
  • Unit Price: HK$1.52000
  • Tape & Reel (TR)  : MMBTA42LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$0.21457
  • Cut Tape (CT)  : MMBTA42LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,124 - Immediate
  • Unit Price: HK$1.52000
  • Digi-Reel®  : MMBTA42LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,124 - Immediate
  • Unit Price: Digi-Reel®

MMBTA42LT1G

Datasheet
Digi-Key Part Number MMBTA42LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBTA42LT1G
Copy  
Description TRANS NPN 300V 500A SOT23-3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 300V 500mA 50MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBT,SMMBTA(42,43)L
Environmental Information Material Declaration MMBTA42LT1G
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire 29/Oct/2009
PCN Assembly/Origin Mult Dev Assembly 15/May/2020
HTML Datasheet MMBT,SMMBTA(42,43)L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V
Power - Max 225mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBTA42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA92LT1G

TRANS PNP 300V 500A SOT23-3

ON Semiconductor

HK$1.52000 Details

MMBTA92LT3G

TRANS PNP 300V 500A SOT23-3

ON Semiconductor

HK$1.52000 Details

FCD600N60Z

MOSFET N-CH 600V 7.4A DPAK

ON Semiconductor

HK$11.07000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

HK$3.46000 Details

LR8N8-G

IC REG LIN POS ADJ 10MA TO243AA

Microchip Technology

HK$5.24000 Details

STTH3R06S

DIODE GEN PURP 600V 3A SMC

STMicroelectronics

HK$3.80000 Details
Additional Resources
Standard Package 1
Other Names MMBTA42LT1GOSDKR