HKD | USD
Favorite

MMBT4401LT3G Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
76,251 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.18000 HK$1.18
10 1.03900 HK$10.39
25 0.99360 HK$24.84
100 0.43670 HK$43.67
500 0.34296 HK$171.48
1,000 0.23822 HK$238.22
2,500 0.20804 HK$520.11
5,000 0.18661 HK$933.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT4401LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 83,980 - Immediate
  • Unit Price: HK$0.20803
  • Cut Tape (CT)  : MMBT4401LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,980 - Immediate
  • Unit Price: HK$1.18000
  • Digi-Reel®  : MMBT4401LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBT4401LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: HK$0.15881
  • Cut Tape (CT)  : MMBT4401LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,251 - Immediate
  • Unit Price: HK$1.18000

MMBT4401LT3G

Datasheet
Digi-Key Part Number MMBT4401LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT4401LT3G
Copy  
Description TRANS NPN 40V 600MA SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT4401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT4403LT3G

TRANS PNP 40V 600A SOT23-3

ON Semiconductor

HK$1.18000 Details

MMBT4403LT1G

TRANS PNP 40V 600MA SOT23-3

ON Semiconductor

HK$1.18000 Details

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

HK$1.10000 Details

HEF4093BT,653

IC GATE NAND SCHMITT 4CH 14SO

Nexperia USA Inc.

HK$2.96000 Details

IRF630NSTRLPBF

MOSFET N-CH 200V 9.3A D2PAK

Infineon Technologies

HK$8.70000 Details

PCA9614DP,118

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

HK$24.92000 Details
Additional Resources
Standard Package 1
Other Names MMBT4401LT3GOSDKR