HKD | USD
Favorite

MMBFJ176 JFET P-Channel 30V 225mW Surface Mount SOT-23-3
Price & Procurement
59,160 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 HK$4.14
10 3.36200 HK$33.62
25 3.07160 HK$76.79
100 1.92940 HK$192.94
500 1.78664 HK$893.32
1,000 1.21492 HK$1,214.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBFJ176TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: HK$1.16488
  • Cut Tape (CT)  : MMBFJ176CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,160 - Immediate
  • Unit Price: HK$4.14000

MMBFJ176

Datasheet
Digi-Key Part Number MMBFJ176DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBFJ176
Copy  
Description JFET P-CH 30V 0.225W SOT23-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

JFET P-Channel 30V 225mW Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 2mA @ 15V
Voltage - Cutoff (VGS off) @ Id 1V @ 10nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 250 Ohms
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBFJ1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ175LT1G

JFET P-CH 30V 0.225W SOT23-3

ON Semiconductor

HK$3.80000 Details

MMBFJ270

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

HK$4.05000 Details

LM27762DSSR

IC REG CHARGE PUMP ADJ DL 12WSON

Texas Instruments

HK$14.95000 Details

OPA333AIDCKR

IC OPAMP ZERO-DRIFT 1CIRC SC70-5

Texas Instruments

HK$20.87000 Details

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23-3

ON Semiconductor

HK$3.80000 Details

SMMBFJ177LT1G

TRANS JFET P-CH SOT23

ON Semiconductor

HK$3.29000 Details
Additional Resources
Standard Package 1
Other Names MMBFJ176DKR