HKD | USD
Favorite

Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.09200 $30.92
25 2.88920 $72.23
100 2.14650 $214.65
250 1.81620 $454.05
500 1.73376 $866.88
1,000 1.27963 $1,279.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC79L05ABDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: HK$1.19711
  • Cut Tape (CT)  : MC79L05ABDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: HK$3.38000

MC79L05ABDR2G

Datasheet
Digi-Key Part Number MC79L05ABDR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC79L05ABDR2G
Copy  
Description IC REG LINEAR -5V 100MA 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MC79L00(A) Series
Environmental Information Material Declaration MC79L05ABDR2G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Feb/2020
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet MC79L00(A) Series
EDA / CAD Models MC79L05ABDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -30V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA (Typ)
Current - Output 100mA
PSRR 49dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC79L05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC78L05ABDR2G

IC REG LINEAR 5V 100MA 8SOIC

ON Semiconductor

HK$2.96000 Details

BA4560RF-E2

IC OPAMP GP 2 CIRCUIT 8SOP

Rohm Semiconductor

HK$5.32000 Details

MC78L08ABDR2G

IC REG LINEAR 8V 100MA 8SOIC

ON Semiconductor

HK$3.80000 Details

MC78L15ACDR2G

IC REG LINEAR 15V 100MA 8SOIC

ON Semiconductor

HK$3.29000 Details

3214W-1-202E

TRIMMER 2K OHM 0.25W J LEAD TOP

Bourns Inc.

HK$25.68000 Details

OPA551UA

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

HK$47.56000 Details
Additional Resources
Standard Package 1
Other Names MC79L05ABDR2GOSDKR