HKD | USD
Favorite

FDY3000NZ Mosfet Array 2 N-Channel (Dual) 20V 600mA 446mW Surface Mount SOT-563F
Price & Procurement
9,120 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.13000 HK$3.13
10 2.55100 HK$25.51
25 2.33160 HK$58.29
100 1.46400 HK$146.40
500 1.35582 HK$677.91
1,000 0.92196 HK$921.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDY3000NZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: HK$0.88400
  • Digi-Reel®  : FDY3000NZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,120 - Immediate
  • Unit Price: Digi-Reel®

FDY3000NZ

Datasheet
Digi-Key Part Number FDY3000NZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDY3000NZ
Copy  
Description MOSFET 2N-CH 20V 0.6A SC89
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 600mA 446mW Surface Mount SOT-563F

Copy  
Customer Reference
Documents & Media
Datasheets FDY3000NZ
Environmental Information Material Declaration FDY3000NZ
PCN Design/Specification Mold Compound 20/Aug/2008
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Material Supply Chg 15/Aug/2019
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FDY3000NZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA
Rds On (Max) @ Id, Vgs 700mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 10V
Power - Max 446mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563F
Base Part Number FDY30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

132134-10

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

HK$52.88000 Details

FDY1002PZ

MOSFET 2P-CH 20V 0.83A SC89-6

ON Semiconductor

HK$4.22000 Details

LTC3621EMS8E#PBF

IC REG BUCK ADJUSTABLE 1A 8MSOP

Analog Devices Inc.

HK$53.64000 Details

8T49N241-999NLGI

IC TRANSLATOR UNIV FREQ 40VQFN

Renesas Electronics America Inc.

HK$114.63000 Details

FH33-6S-0.5SH(10)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

HK$10.81000 Details

5034801200

CONN FFC FPC 12POS 0.50MM R/A

Molex

HK$8.62000 Details
Additional Resources
Standard Package 1
Other Names FDY3000NZCT