Add To Favorites
BAV70LT3G Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.86000 HK$0.86
10 0.79600 HK$7.96
100 0.43470 HK$43.47
500 0.26764 HK$133.82
1,000 0.18251 HK$182.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAV70LT3GOSDKR-ND
Copy   BAV70LT3GOSDKR-ND
Quantity Available 170,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV70LT3G

Copy   BAV70LT3G
Description DIODE ARRAY GP 100V 200MA SOT23
Copy   DIODE ARRAY GP 100V 200MA SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets BAV,SBAV70L
PCN Design/Specification Gold to Copper Wire 08/May/2007
Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Wafer Add 16/Nov/2018
HTML Datasheet BAV,SBAV70L
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 2.5µA @ 70V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAV70L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV70,235 - Nexperia USA Inc. | 1727-1871-1-ND DigiKey Electronics
  • BAV70,235
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-1871-1-ND
  • BAV70S,135 - Nexperia USA Inc. | 1727-1872-1-ND DigiKey Electronics
  • BAV70S,135
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 250MA SC88
  • Unit Price HK$3.34000
  • 1727-1872-1-ND
  • BAW56LT3G - ON Semiconductor | BAW56LT3GOSCT-ND DigiKey Electronics
  • BAW56LT3G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 200MA SOT23-3
  • Unit Price HK$0.86000
  • BAW56LT3GOSCT-ND
  • 150060RS75000 - Wurth Electronics Inc. | 732-4978-1-ND DigiKey Electronics
  • 150060RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price HK$1.20000
  • 732-4978-1-ND
  • 150060YS75000 - Wurth Electronics Inc. | 732-4981-1-ND DigiKey Electronics
  • 150060YS75000
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 0603 SMD
  • Unit Price HK$1.20000
  • 732-4981-1-ND
Additional Resources
Standard Package ? 1
Other Names BAV70LT3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV70LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 693,000 - Immediate
    18,384,000 - Factory Stock ?
  • Unit Price: HK$0.15493
  • Cut Tape (CT) ? : BAV70LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 694,910 - Immediate
    18,386,000 - Factory Stock ?
  • Unit Price: HK$0.94000
  • Digi-Reel® ? : BAV70LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 694,910 - Immediate
    18,386,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BAV70LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: HK$0.11808
  • Cut Tape (CT) ? : BAV70LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,352 - Immediate
  • Unit Price: HK$0.86000

16:20:52 5/26/2019