Add To Favorites
BAV70LT1G Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.94000 HK$0.94
10 0.82100 HK$8.21
100 0.44750 HK$44.75
500 0.27518 HK$137.59
1,000 0.18764 HK$187.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAV70LT1GOSDKR-ND
Copy   BAV70LT1GOSDKR-ND
Quantity Available 695,934
Can ship immediately

Factory Stock ?: 18,386,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV70LT1G

Copy   BAV70LT1G
Description DIODE ARRAY GP 100V 200MA SOT23
Copy   DIODE ARRAY GP 100V 200MA SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets BAV,SBAV70L
PCN Design/Specification Gold to Copper Wire 08/May/2007
Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Wafer Add 16/Nov/2018
HTML Datasheet BAV,SBAV70L
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 2.5µA @ 70V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAV70L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV99,215 - Nexperia USA Inc. | 1727-2914-1-ND DigiKey Electronics
  • BAV99,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-2914-1-ND
  • BAW56LT1G - ON Semiconductor | BAW56LT1GOSCT-ND DigiKey Electronics
  • BAW56LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 200MA SOT23-3
  • Unit Price HK$0.94000
  • BAW56LT1GOSCT-ND
  • BAV99LT1G - ON Semiconductor | BAV99LT1GOSCT-ND DigiKey Electronics
  • BAV99LT1G
  • ON Semiconductor
  • DIODE ARRAY 100V 215MA SOT23-3
  • Unit Price HK$1.28000
  • BAV99LT1GOSCT-ND
  • FDV302P - ON Semiconductor | FDV302PCT-ND DigiKey Electronics
  • FDV302P
  • ON Semiconductor
  • MOSFET P-CH 25V 120MA SOT-23
  • Unit Price HK$3.68000
  • FDV302PCT-ND
  • TPS27081ADDCR - Texas Instruments | 296-34970-1-ND DigiKey Electronics
  • TPS27081ADDCR
  • Texas Instruments
  • IC LOAD SW HIGH SIDE 6SOT
  • Unit Price HK$7.53000
  • 296-34970-1-ND
Additional Resources
Standard Package ? 1
Other Names BAV70LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV70LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 693,000 - Immediate
    18,384,000 - Factory Stock ?
  • Unit Price: HK$0.15493
  • Cut Tape (CT) ? : BAV70LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 695,934 - Immediate
    18,386,000 - Factory Stock ?
  • Unit Price: HK$0.94000
  • Tape & Reel (TR) ? : BAV70LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: HK$0.11808
  • Cut Tape (CT) ? : BAV70LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,377 - Immediate
  • Unit Price: HK$0.86000
  • Digi-Reel® ? : BAV70LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,377 - Immediate
  • Unit Price: Digi-Reel®

08:45:07 5/22/2019