Add To Favorites
BAT54CLT1G Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.20000 HK$1.20
10 1.08700 HK$10.87
100 0.59210 HK$59.21
500 0.36450 HK$182.25
1,000 0.24848 HK$248.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAT54CLT1GOSDKR-ND
Copy   BAT54CLT1GOSDKR-ND
Quantity Available 432,030
Can ship immediately

Factory Stock ?: 3,161,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAT54CLT1G

Copy   BAT54CLT1G
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy   DIODE ARRAY SCHOTTKY 30V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAT54CL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price HK$1.54000
  • BAT54SLT1GOSCT-ND
  • BAT54C - ON Semiconductor | BAT54CFSCT-ND DigiKey Electronics
  • BAT54C
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price HK$2.22000
  • BAT54CFSCT-ND
  • BAT54ALT1G - ON Semiconductor | BAT54ALT1GOSCT-ND DigiKey Electronics
  • BAT54ALT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price HK$1.54000
  • BAT54ALT1GOSCT-ND
  • MMBT2222A-7-F - Diodes Incorporated | MMBT2222A-FDICT-ND DigiKey Electronics
  • MMBT2222A-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price HK$1.20000
  • MMBT2222A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BAT54CLT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54CLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 432,000 - Immediate
    3,159,000 - Factory Stock ?
  • Unit Price: HK$0.20510
  • Cut Tape (CT) ? : BAT54CLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 432,030 - Immediate
    3,161,000 - Factory Stock ?
  • Unit Price: HK$1.20000
  • Tape & Reel (TR) ? : BAT54CLT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
    250,000 - Factory Stock ?
  • Unit Price: HK$0.15744
  • Cut Tape (CT) ? : BAT54CLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,998 - Immediate
    250,000 - Factory Stock ?
  • Unit Price: HK$1.20000
  • Digi-Reel® ? : BAT54CLT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,998 - Immediate
    250,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:39:20 5/24/2019