HKD | USD
Favorite

Price & Procurement
840,886 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.75200 HK$7.52
100 0.31590 HK$31.59
500 0.24818 HK$124.09
1,000 0.17233 HK$172.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS16LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 840,000 - Immediate
  • Unit Price: HK$0.15051
  • Cut Tape (CT)  : BAS16LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 840,886 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : BAS16LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.11489
  • Cut Tape (CT)  : BAS16LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,713 - Immediate
  • Unit Price: HK$0.84000
  • Digi-Reel®  : BAS16LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,713 - Immediate
  • Unit Price: Digi-Reel®

BAS16LT1G

Datasheet
Digi-Key Part Number BAS16LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS16LT1G
Copy  
Description DIODE GP 100V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 100V 200mA (DC) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets BAS,SBAS16L
Environmental Information Material Declaration BAS16LT1G
PCN Design/Specification Gold to Copper Wire 08/May/2007
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BAS,SBAS16L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

HK$1.18000 Details

MURA120T3G

DIODE GEN PURP 200V 2A SMA

ON Semiconductor

HK$3.80000 Details

TCMT1107

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

HK$5.74000 Details

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

HK$1.35000 Details

MMBT3906LT1G

TRANS PNP 40V 200A SOT23-3

ON Semiconductor

HK$1.01000 Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

HK$2.96000 Details
Additional Resources
Standard Package 1
Other Names BAS16LT1GOSDKR