HKD | USD
Favorite

1SMB5931BT3G Zener Diode 18V 550mW ±5% Surface Mount SMB
Price & Procurement
35,156 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.55000 HK$3.55
10 2.70300 HK$27.03
100 1.28400 HK$128.40
500 1.13754 HK$568.77
1,000 0.88530 HK$885.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1SMB5931BT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: HK$0.81005
  • Cut Tape (CT)  : 1SMB5931BT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,156 - Immediate
  • Unit Price: HK$3.55000

1SMB5931BT3G

Datasheet
Digi-Key Part Number 1SMB5931BT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1SMB5931BT3G
Copy  
Description DIODE ZENER 18V 550MW SMB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 18V 550mW ±5% Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SZ1SMB5915BT3G Datasheet
Environmental Information Material Declaration 1SMB5931BT3G
PCN Assembly/Origin SMB Schottky and Ultrafast Rectifiers 17/Sep/2013
HTML Datasheet 1SMB59xxBT3G, SZ1SMB59xxT3G Series
EDA / CAD Models 1SMB5931BT3G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 550mW
Impedance (Max) (Zzt) 12 Ohms
Current - Reverse Leakage @ Vr 1µA @ 13.7V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number 1SMB5931
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UC2845BD1R2G

IC REG CTRLR BOOST/FLYBACK 8SOIC

ON Semiconductor

HK$4.73000 Details

1SMB5920BT3G

DIODE ZENER 6.2V 3W SMB

ON Semiconductor

HK$3.55000 Details

1SMB5915BT3G

DIODE ZENER 3.9V 3MW SMB

ON Semiconductor

HK$3.55000 Details

1SMB5929BT3G

DIODE ZENER 15V 3W SMB

ON Semiconductor

HK$3.55000 Details

BAV199-7-F

DIODE ARRAY GP 85V 140MA SOT23-3

Diodes Incorporated

HK$1.44000 Details

SS16-E3/61T

DIODE SCHOTTKY 60V 1A DO214AC

Vishay Semiconductor Diodes Division

HK$3.72000 Details
Additional Resources
Standard Package 1
Other Names 1SMB5931BT3GOSDKR