Add To Favorites
J7KNG-32 24D
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2,048.08000 HK$2,048.08
10 1,920.07900 HK$19,200.79
25 1,792.07320 HK$44,801.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8161-ND
Copy   Z8161-ND
Quantity Available 91
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

J7KNG-32 24D

Copy   J7KNG-32 24D
Description RELAY CONTACTOR 3PST 32A 24V
Copy   RELAY CONTACTOR 3PST 32A 24V
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series J7KN
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount, DIN Rail
Coil Voltage 24VDC
Contact Form 3PST-NO (3 Form A)
Contact Rating (Current) 32A
Switching Voltage 400VAC - Max
Features -
Termination Style Screw Terminal
Operating Temperature -40°C ~ 60°C
Must Operate Voltage -
Must Release Voltage -
Contact Material -
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PFP-50N - Omron Automation and Safety | Z841-ND DigiKey Electronics
  • PFP-50N
  • Omron Automation and Safety
  • DIN RAIL 35X7.3MM SLOTTED 19.7"
  • Unit Price HK$77.52000
  • Z841-ND
  • PFP-100N - Omron Automation and Safety | Z840-ND DigiKey Electronics
  • PFP-100N
  • Omron Automation and Safety
  • DIN RAIL 35MMX7.3MM SLOTTED 1M
  • Unit Price HK$95.15000
  • Z840-ND
  • PFP-100N2 - Omron Automation and Safety | Z2611-ND DigiKey Electronics
  • PFP-100N2
  • Omron Automation and Safety
  • DIN RAIL 35X16MM SLOTTED ALUM 1M
  • Unit Price HK$182.85000
  • Z2611-ND
You May Also Be Interested In
  • J7KNA-AR-31 24VS - Omron Automation and Safety | Z4065-ND DigiKey Electronics
  • J7KNA-AR-31 24VS
  • Omron Automation and Safety
  • RELAY CONTACTOR 4PST 10A 24V
  • Unit Price HK$715.32000
  • Z4065-ND
  • J7KNA-09-10 24 - Omron Automation and Safety | Z6250-ND DigiKey Electronics
  • J7KNA-09-10 24
  • Omron Automation and Safety
  • RELAY CONTACTOR 3PST 9A 24V
  • Unit Price HK$611.88000
  • Z6250-ND
  • J7KN-14-10 24 - Omron Automation and Safety | Z5904-ND DigiKey Electronics
  • J7KN-14-10 24
  • Omron Automation and Safety
  • RELAY CONTACTOR 3PST 14A 24V
  • Unit Price HK$948.74000
  • Z5904-ND
  • J7KN-24 24D - Omron Automation and Safety | Z9653-ND DigiKey Electronics
  • J7KN-24 24D
  • Omron Automation and Safety
  • RELAY CONTACTOR 24A 24V
  • Unit Price HK$1,536.06000
  • Z9653-ND
  • CDC18-24 - American Electrical Inc. | 288-1520-ND DigiKey Electronics
  • CDC18-24
  • American Electrical Inc.
  • RELAY CONTACTOR 3PST 32A 24V
  • Unit Price HK$362.80000
  • 288-1520-ND
Additional Resources
Standard Package ? 1
Other Names J7KNG-32 24D-ND
J7KNG/32 24D
J7KNG3224D
Z8161

08:49:00 5/22/2019