Add To Favorites
A22RW-2MG-24A-10 Selector Switch 2 Position SPST-NO 10A (AC) 120V Panel Mount
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 217.61000 HK$217.61
10 202.90900 HK$2,029.09
25 199.96840 HK$4,999.21
50 197.02760 HK$9,851.38
100 173.50190 HK$17,350.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SW1352-ND
Copy   SW1352-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22RW-2MG-24A-10

Copy   A22RW-2MG-24A-10
Description SWITCH SELECT 2POS SPST-NO 10A
Copy   SWITCH SELECT 2POS SPST-NO 10A
Detailed Description

Selector Switch 2 Position SPST-NO 10A (AC) 120V Panel Mount

Copy   Selector Switch 2 Position SPST-NO 10A (AC) 120V Panel Mount
Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RW
Part Status Obsolete
Type Standard
Circuit SPST-NO
Number of Positions 2
Switch Function Off-On
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 120V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round
Operating Temperature -20°C ~ 50°C
Depth Behind Flange 46.80mm
Mechanical Life 300,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, cULus
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • A22Z-3323
  • Omron Automation and Safety
  • FRAME W/LEGEND PLATE STD A22 BLK
  • Unit Price HK$38.27000
  • Z6709-ND
Additional Resources
Standard Package ? 1
Other Names A22RW2MG24A10
SW1352

10:31:35 8/25/2019