HKD | USD
Favorite

Photo Not Available
3Z4S-LE SV-2514H Wide Angle Lens 2/3" C-Mount
Factory Stock : 6
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4,251.37000 HK$4,251.37

Submit a request for quotation on quantities greater than those displayed.

3Z4S-LE SV-2514H

Datasheet
Digi-Key Part Number 3Z4S-LESV-2514H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3Z4S-LE SV-2514H
Copy  
Description LENS WIDE ANGLE C-MOUNT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wide Angle Lens 2/3" C-Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series SV-H
Part Status Active
Type Wide Angle
Focal Length 25.0mm
Magnification -
Focal Ratio -
Compatible Sensor Size (Max) 2/3"
Field of View 15.0° x 20.0°
Working Distance 150mm (Min)
Depth Of Field -
Resolution -
TV Distortion -
Filter Size M27 x P0.5
Diameter 30.0mm Dia
Length 36.0mm
Mounting Type C-Mount
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3Z4S-LE SV-2514H-ND
3Z4S-LESV-2514H
3Z4SLESV2514H