HKD | USD
Favorite

Price & Procurement
114,201 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.66000 HK$5.66
10 4.73100 HK$47.31
25 4.05480 HK$101.37
50 3.64940 HK$182.47
100 3.17630 HK$317.63
250 2.83836 HK$709.59
500 2.29772 HK$1,148.86
1,000 1.85845 HK$1,858.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCS3264R020FERTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 112,000 - Immediate
  • Unit Price: HK$1.83818
  • Cut Tape (CT)  : MCS3264R020FERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 114,201 - Immediate
  • Unit Price: HK$5.66000

MCS3264R020FER

Datasheet
Digi-Key Part Number MCS3264R020FERDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCS3264R020FER
Copy  
Description RES 0.02 OHM 1% 2W 3264
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series MCS
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 3264
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCS3264R020FERDKR