HKD | USD
Favorite

Price & Procurement
53,154 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.53000 HK$2.53
10 1.78200 HK$17.82
50 1.24520 HK$62.26
100 1.06690 HK$106.69
500 0.80014 HK$400.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-2091-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: HK$0.67572
  • Cut Tape (CT)  : 493-2091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,154 - Immediate
  • Unit Price: HK$2.53000

UWX0J331MCL1GB

Datasheet
Digi-Key Part Number 493-2091-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UWX0J331MCL1GB
Copy  
Description CAP ALUM 330UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UWX
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 170mA @ 120Hz
Ripple Current @ High Frequency 255mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-2091-6