HKD | USD
Favorite

PESD3V3S2UT,215 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Price & Procurement
66,915 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 3.03300 HK$30.33
100 1.44030 HK$144.03
500 1.27658 HK$638.29
1,000 0.99343 HK$993.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3831-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: HK$0.90898
  • Cut Tape (CT)  : 1727-3831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,915 - Immediate
  • Unit Price: HK$4.05000

PESD3V3S2UT,215

Datasheet
Digi-Key Part Number 1727-3831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD3V3S2UT,215
Copy  
Description TVS DIODE 3.3V 20V SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.2V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 18A (8/20µs)
Power - Peak Pulse 330W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 207pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number PESD*S2U
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MP2313GJ-P

IC REG BUCK ADJ 1A TSOT23-8

Monolithic Power Systems Inc.

HK$22.22000 Details

BLM15BD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

HK$0.84000 Details

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

HK$2.96000 Details

UCLAMP3311T.TCT

TVS DIODE 3.3V 8V SLP1006P2T

Semtech Corporation

HK$5.74000 Details

SML-P12UTT86

LED RED CLEAR 1006 SMD

Rohm Semiconductor

HK$3.38000 Details

BM04B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 4POS 2MM

JST Sales America Inc.

HK$6.59000 Details
Additional Resources
Standard Package 1
Other Names 1727-3831-6
568-4046-6
568-4046-6-ND