Add To Favorites
BAV99,215 Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.11000 HK$1.11
10 0.98400 HK$9.84
100 0.53560 HK$53.56
500 0.32976 HK$164.88
1,000 0.22486 HK$224.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2914-6-ND
Copy   1727-2914-6-ND
Quantity Available 571,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV99,215

Copy   BAV99,215
Description DIODE ARRAY GP 100V 215MA SOT23
Copy   DIODE ARRAY GP 100V 215MA SOT23
Detailed Description

Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BAV99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2N7002-7-F - Diodes Incorporated | 2N7002-FDICT-ND DigiKey Electronics
  • 2N7002-7-F
  • Diodes Incorporated
  • MOSFET N-CH 60V 115MA SOT23-3
  • Unit Price HK$1.88000
  • 2N7002-FDICT-ND
  • BZX84C12LT1G - ON Semiconductor | BZX84C12LT1GOSCT-ND DigiKey Electronics
  • BZX84C12LT1G
  • ON Semiconductor
  • DIODE ZENER 12V 250MW SOT23-3
  • Unit Price HK$1.20000
  • BZX84C12LT1GOSCT-ND
  • BAV70,215 - Nexperia USA Inc. | 1727-2912-1-ND DigiKey Electronics
  • BAV70,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-2912-1-ND
  • MPZ2012S601AT000 - TDK Corporation | 445-2206-1-ND DigiKey Electronics
  • MPZ2012S601AT000
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price HK$0.94000
  • 445-2206-1-ND
  • MMBT3904-7-F - Diodes Incorporated | MMBT3904-FDICT-ND DigiKey Electronics
  • MMBT3904-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SMD SOT23-3
  • Unit Price HK$1.03000
  • MMBT3904-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2914-6
568-1624-6
568-1624-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4311-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 230,000 - Immediate
  • Unit Price: HK$0.14546
  • Tape & Reel (TR) ? : 1727-2914-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 567,000 - Immediate
  • Unit Price: HK$0.18548
  • Cut Tape (CT) ? : 1727-4311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,603 - Immediate
  • Unit Price: HK$1.11000
  • Cut Tape (CT) ? : 1727-2914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 571,264 - Immediate
  • Unit Price: HK$1.11000
  • Digi-Reel® ? : 1727-4311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,603 - Immediate
  • Unit Price: Digi-Reel®

07:53:41 5/22/2019