Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.11000 HK$1.11
10 0.98000 HK$9.80
100 0.53360 HK$53.36
500 0.32850 HK$164.25
1,000 0.22401 HK$224.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-1871-6-ND
Copy   1727-1871-6-ND
Quantity Available 1,351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV70,235

Copy   BAV70,235
Description DIODE ARRAY GP 100V 215MA SOT23
Copy   DIODE ARRAY GP 100V 215MA SOT23
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Cathode Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV70,215 - Nexperia USA Inc. | 1727-2912-1-ND DigiKey Electronics
  • BAV70,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-2912-1-ND
  • BAV99,215 - Nexperia USA Inc. | 1727-2914-1-ND DigiKey Electronics
  • BAV99,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-2914-1-ND
  • BAV70LT1G - ON Semiconductor | BAV70LT1GOSCT-ND DigiKey Electronics
  • BAV70LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price HK$0.85000
  • BAV70LT1GOSCT-ND
  • BZX84-C15,215 - Nexperia USA Inc. | 1727-4248-1-ND DigiKey Electronics
  • BZX84-C15,215
  • Nexperia USA Inc.
  • DIODE ZENER 15V 250MW SOT23
  • Unit Price HK$1.36000
  • 1727-4248-1-ND
  • BAV99,235 - Nexperia USA Inc. | 1727-4311-1-ND DigiKey Electronics
  • BAV99,235
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price HK$1.11000
  • 1727-4311-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1871-6
568-11594-6
568-11594-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1871-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.14491
  • Tape & Reel (TR) ? : 1727-2912-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: HK$0.19468
  • Cut Tape (CT) ? : 1727-1871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,351 - Immediate
  • Unit Price: HK$1.11000
  • Cut Tape (CT) ? : 1727-2912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,018 - Immediate
  • Unit Price: HK$1.11000
  • Digi-Reel® ? : 1727-2912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,018 - Immediate
  • Unit Price: Digi-Reel®

10:14:09 8/19/2019