HKD | USD
Favorite

SV01A103AEA01R00 Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Price & Procurement
10,549 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 18.92000 HK$18.92
5 17.87400 HK$89.37
10 15.32400 HK$153.24
25 12.25560 HK$306.39
50 11.23520 HK$561.76
100 10.21300 HK$1,021.30
500 8.93644 HK$4,468.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: HK$7.91514
  • Digi-Reel®  : 490-7023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,549 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 490-2400-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: HK$18.92000

SV01A103AEA01R00

Datasheet
Digi-Key Part Number 490-7023-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SV01A103AEA01R00
Copy  
Description SENSOR ROTARY 333.3DEG SMD
Copy  
Detailed Description

Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab

Copy  
Customer Reference
Documents & Media
Datasheets Rotary Position Sensors
SV Series Part Numbering Guide
Design Resources Development Tool Selector
Mfg CAD Models SV01A.stp
PCN Obsolescence/ EOL SV0yA103AEA01y00 01/Oct/2020
HTML Datasheet SV Series Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series SV01
Packaging Cut Tape (CT) 
Part Status Last Time Buy
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 333.3°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance 10 kOhms
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD, Gull Wing
Supplier Device Package -
Base Part Number SV01A103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVW-ADF001B14

SENSOR ROTARY 343DEG SMD

Panasonic Electronic Components

HK$17.15000 Details

EVW-AE4001B14

SENSOR ROTARY 343DEG SMD

Panasonic Electronic Components

HK$13.94000 Details

SV03A103AEA01R00

SENSOR ROTARY 320DEG SMD

Murata Electronics

HK$11.83000 Details

3382H-1-103

SENSOR ROTARY 330DEG PC PIN

Bourns Inc.

HK$23.06000 Details

3782

TT MOTOR ENCODER (PACK OF 2)

Adafruit Industries LLC

HK$8.03000 Details

MP1-R-0046-353-103-5%-RH

SENSOR POT RESISTIVE WIRE LEADS

Spectra Symbol

HK$287.30000 Details
Additional Resources
Standard Package 1
Other Names 490-7023-1