HKD | USD
Favorite

Price & Procurement
14,505 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.61000 HK$1.61
5 1.55400 HK$7.77
10 1.38500 HK$13.85
25 1.27400 HK$31.85
50 1.02040 HK$51.02
100 0.87430 HK$87.43
500 0.76518 HK$382.59
1,000 0.65578 HK$655.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2451-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: HK$0.61937
  • Cut Tape (CT)  : 490-2451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,505 - Immediate
  • Unit Price: HK$1.61000

NCP21WF104J03RA

Datasheet
Digi-Key Part Number 490-2451-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP21WF104J03RA
Copy  
Description THERM NTC 100KOHM 4250K 0805
Copy  
Detailed Description

NTC Thermistor 100k 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series NCP21
Packaging Digi-Reel® 
Part Status Not For New Designs
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Base Part Number NCP21WF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

HK$5.24000 Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

HK$3.55000 Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

HK$4.90000 Details

SMBJ5.0A

TVS DIODE 5V 9.2V DO214AA

Littelfuse Inc.

HK$3.46000 Details

SZMMSZ5266BT1G

DIODE ZENER 68V 500MW SOD123

ON Semiconductor

HK$2.45000 Details

BTS3118NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

HK$12.42000 Details
Additional Resources
Standard Package 1
Other Names 490-2451-6