HKD | USD
Favorite

MM8030-2610RK0 SWG Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
40,622 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.41900 HK$14.19
25 1.21320 HK$30.33
50 1.06260 HK$53.13
100 0.98580 HK$98.58
250 0.87244 HK$218.11
500 0.83444 HK$417.22
1,000 0.68273 HK$682.73
2,500 0.62582 HK$1,564.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11804-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.54997
  • Digi-Reel®  : 490-11804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,622 - Immediate
  • Unit Price: Digi-Reel®

MM8030-2610RK0

Datasheet
Digi-Key Part Number 490-11804-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM8030-2610RK0
Copy  
Description CONN SWG RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SWG Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 8030
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SWG
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 11GHz
Number of Ports 1
Features Internal Switch
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material -
Voltage Rating 30V
Mating Cycles -
Insertion Loss -
Base Part Number MM8030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

HK$1.52000 Details

MXHQ87WA3000

CONN MEAS PROBE FOR SWG TYP RCPT

Murata Electronics

HK$550.52000 Details

SMP-MSCM-PCT-2

CONN SMP PLUG STR 50 OHM PCB

Amphenol RF

HK$115.56000 Details

TPS63020DSJR

IC REG BCK BST ADJ 3.5A 14VSON

Texas Instruments

HK$24.16000 Details

BGS12SN6E6327XTSA1

IC RF SWITCH SPDT 6GHZ TSNP6-2

Infineon Technologies

HK$3.04000 Details

MM5829-2700RK0

CONN JSC RCPT STR 50 OHM SMD

Murata Electronics

HK$2.11000 Details
Additional Resources
Standard Package 1
Other Names 490-11804-1