HKD | USD
Favorite

MM5829-2700RJ4 JSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
51,194 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.11000 HK$2.11
10 2.00200 HK$20.02
25 1.70960 HK$42.74
50 1.49520 HK$74.76
100 1.38790 HK$138.79
250 1.22792 HK$306.98
500 1.17454 HK$587.27
1,000 0.96099 HK$960.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5894-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: HK$0.88091
  • Digi-Reel®  : 490-5894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,194 - Immediate
  • Unit Price: Digi-Reel®

MM5829-2700RJ4

Datasheet
Digi-Key Part Number 490-5894-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM5829-2700RJ4
Copy  
Description CONN JSC RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

JSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 5829
Packaging Cut Tape (CT) 
Part Status Active
Connector Style JSC
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 12GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material -
Voltage Rating 30V
Mating Cycles -
Insertion Loss -
Base Part Number MM5829
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MXFR01JA1000

CONN MEASURE PROBE FOR JSC CONN

Murata Electronics

HK$194.29000 Details
You May Also Be Interested In

MXJA01JA1000

CBL ASSY JSC PLUG-PLUG 3.937"

Murata Electronics

HK$69.95000 Details

MXFR01JA1000

CONN MEASURE PROBE FOR JSC CONN

Murata Electronics

HK$194.29000 Details

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

HK$1.52000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

HK$1.61000 Details

MXJA01JA5000

CBL ASSY JSC PLUG-PLUG 19.69"

Murata Electronics

HK$14.78000 Details

MM121540

CONN ADAPT SMA JACK TO JSC PLUG

Murata Electronics

HK$577.39000 Details
Additional Resources
Standard Package 1
Other Names 490-5894-1