HKD | USD
Favorite

GRM155R71H472JA01D 4700pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
205,599 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.24500 HK$2.45
50 0.13340 HK$6.67
100 0.10900 HK$10.90
500 0.07806 HK$39.03
1,000 0.06133 HK$61.33
2,500 0.05575 HK$139.38
5,000 0.05129 HK$256.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7764-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: HK$0.04508
  • Cut Tape (CT)  : 490-7764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 205,599 - Immediate
  • Unit Price: HK$0.84000

GRM155R71H472JA01D

Datasheet
Digi-Key Part Number 490-7764-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H472JA01D
Copy  
Description CAP CER 4700PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7764-6