HKD | USD
Favorite

GRM155R71E682KA01D 6800pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
523,569 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.23700 HK$2.37
50 0.12840 HK$6.42
100 0.10470 HK$10.47
500 0.07484 HK$37.42
1,000 0.05879 HK$58.79
2,500 0.05342 HK$133.55
5,000 0.04916 HK$245.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1310-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 520,000 - Immediate
  • Unit Price: HK$0.04080
  • Cut Tape (CT)  : 490-1310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 523,569 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : 490-11422-2-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R71E682KA01D

Datasheet
Digi-Key Part Number 490-1310-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E682KA01D
Copy  
Description CAP CER 6800PF 25V X7R 0402
Copy  
Detailed Description

6800pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1310-6