HKD | USD
Favorite

GRM155R71C104JA88J 0.1µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Non-Stock
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
500,000 0.03368 HK$16,842.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6327-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,000,000 - Immediate
  • Unit Price: HK$0.05659
  • Cut Tape (CT)  : 490-6327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,013,534 - Immediate
  • Unit Price: HK$0.84000
  • Digi-Reel®  : 490-6327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,013,534 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71C104JA88J

Datasheet
Digi-Key Part Number GRM155R71C104JA88J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C104JA88J
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Detailed Description

0.1µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500,000