HKD | USD
Favorite

GRM155R71C104JA88D 0.1µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
992,164 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.29600 HK$2.96
50 0.16220 HK$8.11
100 0.13180 HK$13.18
500 0.09428 HK$47.14
1,000 0.07408 HK$74.08
2,500 0.06738 HK$168.44
5,000 0.06199 HK$309.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6327-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,000,000 - Immediate
  • Unit Price: HK$0.05659
  • Cut Tape (CT)  : 490-6327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,013,164 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GRM155R71C104JA88J-ND
  • Minimum Quantity: 500,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R71C104JA88D

Datasheet
Digi-Key Part Number 490-6327-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C104JA88D
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Detailed Description

0.1µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6327-6