HKD | USD
Favorite

GRM155C81E104KA12D 0.1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
12,871 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.27900 HK$2.79
50 0.15380 HK$7.69
100 0.12500 HK$12.50
500 0.08938 HK$44.69
1,000 0.07028 HK$70.28
2,500 0.06390 HK$159.74
5,000 0.05878 HK$293.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14364-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.04435
  • Digi-Reel®  : 490-14364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,871 - Immediate
  • Unit Price: Digi-Reel®

GRM155C81E104KA12D

Datasheet
Digi-Key Part Number 490-14364-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81E104KA12D
Copy  
Description CAP CER 0.1UF 25V X6S 0402
Copy  
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14364-1