HKD | USD
Favorite

GRM1555C1H151JA01D 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
1,450,960 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.39700 HK$3.97
50 0.21800 HK$10.90
100 0.17740 HK$17.74
500 0.12688 HK$63.44
1,000 0.09968 HK$99.68
2,500 0.09059 HK$226.48
5,000 0.08336 HK$416.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3229-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,450,000 - Immediate
  • Unit Price: HK$0.05074
  • Cut Tape (CT)  : 490-3229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,451,010 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GRM1555C1H151JA01J-ND
  • Minimum Quantity: 250,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H151JA01D

Datasheet
Digi-Key Part Number 490-3229-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H151JA01D
Copy  
Description CAP CER 150PF 50V C0G/NP0 0402
Copy  
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3229-6