HKD | USD
Favorite

GRM033R71H681KA12D 680pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
9,495 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.26200 HK$2.62
50 0.14520 HK$7.26
100 0.11830 HK$11.83
500 0.08464 HK$42.32
1,000 0.06648 HK$66.48
2,500 0.06042 HK$151.04
5,000 0.05557 HK$277.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17087-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: HK$0.04832
  • Cut Tape (CT)  : 490-17087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,495 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GRM033R71H681KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.03734

GRM033R71H681KA12D

Datasheet
Digi-Key Part Number 490-17087-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H681KA12D
Copy  
Description CAP CER 680PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17087-6