HKD | USD
Favorite

GRM033R71E331KA01D 330pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
279,008 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.21100 HK$2.11
50 0.11660 HK$5.83
100 0.09550 HK$9.55
500 0.06826 HK$34.13
1,000 0.05364 HK$53.64
2,500 0.04879 HK$121.98
5,000 0.04489 HK$224.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8162-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: HK$0.03317
  • Cut Tape (CT)  : 490-8162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,212 - Immediate
  • Unit Price: HK$0.84000
  • Digi-Reel®  : 490-8162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,212 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-3178-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 270,000 - Immediate
  • Unit Price: HK$0.03903
  • Cut Tape (CT)  : 490-3178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 279,008 - Immediate
  • Unit Price: HK$0.84000

GRM033R71E331KA01D

Datasheet
Digi-Key Part Number 490-3178-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71E331KA01D
Copy  
Description CAP CER 330PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17093-6
490-17093-6-ND
490-3178-6