HKD | USD
Favorite

GRM033C71C104KE14D 0.1µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Price & Procurement
3,737,348 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.40500 HK$4.05
50 0.22140 HK$11.07
100 0.17990 HK$17.99
500 0.12874 HK$64.37
1,000 0.10120 HK$101.20
2,500 0.09201 HK$230.03
5,000 0.08463 HK$423.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10387-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 3,735,000 - Immediate
  • Unit Price: HK$0.06690
  • Cut Tape (CT)  : 490-10387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,737,448 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GRM033C71C104KE14J-ND
  • Minimum Quantity: 250,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.04182

GRM033C71C104KE14D

Datasheet
Digi-Key Part Number 490-10387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C71C104KE14D
Copy  
Description CAP CER 0.1UF 16V X7S 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033C71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10387-6
490-16998-6
490-16998-6-ND