HKD | USD
Favorite

GRM0335C1H3R0CA01D 3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
76,196 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.12700 HK$1.27
50 0.06760 HK$3.38
100 0.05490 HK$5.49
500 0.03902 HK$19.51
1,000 0.03066 HK$30.66
2,500 0.02788 HK$69.69
5,000 0.02565 HK$128.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16727-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: HK$0.02230
  • Cut Tape (CT)  : 490-16727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,196 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GRM0335C1H3R0CA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.01723

GRM0335C1H3R0CA01D

Datasheet
Digi-Key Part Number 490-16727-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H3R0CA01D
Copy  
Description CAP CER 3PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16727-6