HKD | USD
Favorite

GRM0335C1H2R5BA01D 2.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
119,177 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.17700 HK$1.77
50 0.09800 HK$4.90
100 0.08030 HK$8.03
500 0.05728 HK$28.64
1,000 0.04494 HK$44.94
2,500 0.04088 HK$102.21
5,000 0.03761 HK$188.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12683-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: HK$0.02974
  • Cut Tape (CT)  : 490-12683-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,177 - Immediate
  • Unit Price: HK$0.84000

GRM0335C1H2R5BA01D

Datasheet
Digi-Key Part Number 490-12683-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H2R5BA01D
Copy  
Description CAP CER 2.5PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12683-6