HKD | USD
Favorite

GRM0335C1E561JA01D 560pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
43,832 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.15200 HK$1.52
50 0.08440 HK$4.22
100 0.06840 HK$6.84
500 0.04882 HK$24.41
1,000 0.03835 HK$38.35
2,500 0.03484 HK$87.09
5,000 0.03207 HK$160.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14862-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: HK$0.02788
  • Cut Tape (CT)  : 490-14862-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,832 - Immediate
  • Unit Price: HK$0.84000

GRM0335C1E561JA01D

Datasheet
Digi-Key Part Number 490-14862-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E561JA01D
Copy  
Description CAP CER 560PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

560pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14862-6