HKD | USD
Favorite

Price & Procurement
2,464 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.43100 HK$4.31
50 0.23480 HK$11.74
100 0.19090 HK$19.09
500 0.13668 HK$68.34
1,000 0.10737 HK$107.37
2,500 0.09758 HK$243.96
5,000 0.08976 HK$448.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14516-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.08196
  • Cut Tape (CT)  : 490-14516-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,464 - Immediate
  • Unit Price: HK$0.84000
  • Tape & Reel (TR)  : GCM155R71H683KE02J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.06635

GCM155R71H683KE02D

Datasheet
Digi-Key Part Number 490-14516-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H683KE02D
Copy  
Description CAP CER 0.068UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14516-6