HKD | USD
Favorite

GCM1555C1H1R5JA16D 1.5pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
15,740 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.37200 HK$3.72
50 0.20440 HK$10.22
100 0.16730 HK$16.73
500 0.11944 HK$59.72
1,000 0.09394 HK$93.94
2,500 0.08539 HK$213.47
5,000 0.07854 HK$392.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16452-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.07171
  • Cut Tape (CT)  : 490-16452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,740 - Immediate
  • Unit Price: HK$0.84000

GCM1555C1H1R5JA16D

Datasheet
Digi-Key Part Number 490-16452-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H1R5JA16D
Copy  
Description CAP CER 1.5PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1.5pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16452-6