HKD | USD
Favorite

Price & Procurement
114,704 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.87000 HK$2.87
10 2.29800 HK$22.98
25 1.93960 HK$48.49
50 1.70480 HK$85.24
100 1.52560 HK$152.56
250 1.32828 HK$332.07
500 1.20276 HK$601.38
1,000 1.02325 HK$1,023.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1061-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 112,500 - Immediate
  • Unit Price: HK$0.98731
  • Digi-Reel®  : 490-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 114,704 - Immediate
  • Unit Price: Digi-Reel®

BLM41PG102SN1L

Datasheet
Digi-Key Part Number 490-1061-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM41PG102SN1L
Copy  
Description FERRITE BEAD 1 KOHM 1806 1LN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM41PG Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM41PG102SN1L SimSurfing Design Tool
HTML Datasheet BLM41PG Spec
EDA / CAD Models BLM41PG102SN1L by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM41
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 90mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Part Number BLM41PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM41PG181SN1L

FERRITE BEAD 180 OHM 1806 1LN

Murata Electronics

HK$2.53000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

HK$3.29000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

HK$1.35000 Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

HK$0.84000 Details

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

HK$5.07000 Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

HK$3.97000 Details
Additional Resources
Standard Package 1
Other Names 490-1061-1