HKD | USD
Favorite

BLM31SN500SN1L 50 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Price & Procurement
66,820 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 2.16300 HK$21.63
25 1.82480 HK$45.62
50 1.60500 HK$80.25
100 1.43610 HK$143.61
250 1.25024 HK$312.56
500 1.13196 HK$565.98
1,000 0.96302 HK$963.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13269-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: HK$0.92923
  • Cut Tape (CT)  : 490-13269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,820 - Immediate
  • Unit Price: HK$2.70000

BLM31SN500SN1L

Datasheet
Digi-Key Part Number 490-13269-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM31SN500SN1L
Copy  
Description FERRITE BEAD 50 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM31
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 50 Ohms @ 100MHz
Current Rating (Max) 12A
DC Resistance (DCR) (Max) 1.6mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Part Number BLM31SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31SN500SH1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

HK$3.04000 Details

MPZ2012S300AT000

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

HK$0.93000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

HK$12.08000 Details

BLM31KN121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

HK$2.45000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

HK$1.18000 Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

HK$2.37000 Details
Additional Resources
Standard Package 1
Other Names 490-13269-6