HKD | USD
Favorite

Price & Procurement
87,250 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.10000 HK$1.10
10 0.91200 HK$9.12
25 0.70960 HK$17.74
50 0.58800 HK$29.40
100 0.50690 HK$50.69
250 0.40548 HK$101.37
500 0.36494 HK$182.47
1,000 0.30411 HK$304.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1038-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 87,250 - Immediate
  • Unit Price: HK$0.29397
  • Cut Tape (CT)  : 490-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,250 - Immediate
  • Unit Price: HK$1.10000

BLM21AG121SN1D

Datasheet
Digi-Key Part Number 490-1038-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM21AG121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM21
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Part Number BLM21AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0522710469

CONN FPC BOTTOM 4POS 1.00MM R/A

Molex

HK$8.19000 Details

0512965494

CONN FFC BOTTOM 54POS 0.50MM R/A

Molex

HK$20.61000 Details

TPS63001DRCR

IC REG BCK BST 3.3V 1.6A 10VSON

Texas Instruments

HK$18.67000 Details

TPD2E2U06DRLR

TVS DIODE 5.5V 12.4V SOT5

Texas Instruments

HK$4.39000 Details

BLM18PG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

HK$0.84000 Details

SM712-TP

TVS DIODE 12V 21V SOT23

Micro Commercial Co

HK$8.36000 Details
Additional Resources
Standard Package 1
Other Names 490-1038-6