HKD | USD
Favorite

Price & Procurement
156,388 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.10000 HK$1.10
10 0.89500 HK$8.95
25 0.69600 HK$17.40
50 0.57620 HK$28.81
100 0.49670 HK$49.67
250 0.39704 HK$99.26
500 0.35732 HK$178.66
1,000 0.29777 HK$297.77
5,000 0.27792 HK$1,389.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3997-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 156,388 - Immediate
  • Unit Price: HK$0.26800
  • Cut Tape (CT)  : 490-3997-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 156,388 - Immediate
  • Unit Price: HK$1.10000

BLM18SG331TN1D

Datasheet
Digi-Key Part Number 490-3997-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18SG331TN1D
Copy  
Description FERRITE BEAD 330 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM18xN1x Ref Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM18SG331TN1D SimSurfing Design Tool
HTML Datasheet BLM18xN1x Ref Spec
EDA / CAD Models BLM18SG331TN1D by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 70mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18SG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

HK$1.10000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

HK$10.31000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

HK$1.18000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

HK$4.48000 Details

KSZ9031RNXIA

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

HK$55.33000 Details

CYBLE-214015-01

RX TXRX MOD BLE 4.2 TRC ANT SMD

Cypress Semiconductor Corp

HK$130.09000 Details
Additional Resources
Standard Package 1
Other Names 490-3997-6