HKD | USD
Favorite

Price & Procurement
223,491 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 0.94600 $9.46
25 0.73320 $18.33
50 0.60820 $30.41
100 0.52370 $52.37
250 0.41900 $104.75
500 0.37710 $188.55
1,000 0.31425 $314.25
5,000 0.29330 $1,466.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9656-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: HK$0.24108
  • Cut Tape (CT)  : 490-9656-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 223,991 - Immediate
  • Unit Price: HK$1.18000

BLM15PX121SN1D

Datasheet
Digi-Key Part Number 490-9656-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PX121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PX121SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PX121SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 55mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

HK$1.10000 Details

FT232RQ-REEL

IC USB FS SERIAL UART 32-QFN

FTDI, Future Technology Devices International Ltd

HK$38.01000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

HK$10.31000 Details

BLM18SG331TN1D

FERRITE BEAD 330 OHM 0603 1LN

Murata Electronics

HK$1.10000 Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

HK$1.10000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

HK$21.12000 Details
Additional Resources
Standard Package 1
Other Names 490-9656-6