HKD | USD
Favorite

Price & Procurement
68,423 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.93000 HK$0.93
10 0.74300 HK$7.43
25 0.66560 HK$16.64
50 0.48820 HK$24.41
100 0.42150 HK$42.15
250 0.33248 HK$83.12
500 0.28096 HK$140.48
1,000 0.23653 HK$236.53
5,000 0.21066 HK$1,053.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5202-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: HK$0.20696
  • Digi-Reel®  : 490-5202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,423 - Immediate
  • Unit Price: Digi-Reel®

BLM15PD800SN1D

Datasheet
Digi-Key Part Number 490-5202-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15PD800SN1D
Copy  
Description FERRITE BEAD 80 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

80 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PD800SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PD800SN1D by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 80 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 70mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG4002EL,315

DIODE SCHOTTKY 40V 200MA SOD882

Nexperia USA Inc.

HK$1.77000 Details

BAS70KFILM

DIODE SCHOTTKY 70V 70MA SOD523

STMicroelectronics

HK$2.20000 Details

RB521S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

HK$1.18000 Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

HK$2.03000 Details

NCP15WF104F03RC

THERM NTC 100KOHM 4250K 0402

Murata Electronics

HK$1.10000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

HK$3.38000 Details
Additional Resources
Standard Package 1
Other Names 490-5202-1