HKD | USD
Favorite

Price & Procurement
120,948 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.72000 HK$3.72
10 2.99900 HK$29.99
25 2.53080 HK$63.27
50 2.22680 HK$111.34
100 1.99280 HK$199.28
250 1.73476 HK$433.69
500 1.57056 HK$785.28
1,000 1.33623 HK$1,336.23
5,000 1.24242 HK$6,212.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5197-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: HK$1.18850
  • Digi-Reel®  : 490-5197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120,948 - Immediate
  • Unit Price: Digi-Reel®

BLM15GG221SN1D

Datasheet
Digi-Key Part Number 490-5197-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15GG221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15G Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15GG221SN1D SimSurfing Design Tool
EDA / CAD Models BLM15GG221SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 700mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15GG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADM7150ACPZ-3.3-R7

IC REG LINEAR 3.3V 800MA 8LFCSP

Analog Devices Inc.

HK$73.16000 Details

BLM15AX102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

HK$0.84000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

HK$2.03000 Details

CSD17309Q3

MOSFET N-CH 30V 60A 8SON

Texas Instruments

HK$9.12000 Details

FDMA8051L

MOSFET N-CH 40V 6-MLP

ON Semiconductor

HK$7.01000 Details

CMSH3-40MA TR13 PBFREE

DIODE SCHOTTKY 40V 3A SMA

Central Semiconductor Corp

HK$5.15000 Details
Additional Resources
Standard Package 1
Other Names 490-5197-1