Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.20000 HK$1.20
5 1.14600 HK$5.73
10 1.02700 HK$10.27
25 0.94480 HK$23.62
50 0.75640 HK$37.82
100 0.64860 HK$64.86
500 0.56730 HK$283.65
1,000 0.48627 HK$486.27
5,000 0.43221 HK$2,161.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-4801-6-ND
Copy   490-4801-6-ND
Quantity Available 9,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP15XH103F03RC

Copy   NCP15XH103F03RC
Description THERMISTOR NTC 10KOHM 3380K 0402
Copy   THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 10k 0402 (1005 Metric)

Copy   NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series NCP15
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B57230V2103F260 - EPCOS (TDK) | 495-5814-1-ND DigiKey Electronics
  • B57230V2103F260
  • EPCOS (TDK)
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price HK$1.11000
  • 495-5814-1-ND
  • AZ1117EH-3.3TRG1 - Diodes Incorporated | AZ1117EH-3.3TRG1DICT-ND DigiKey Electronics
  • AZ1117EH-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price HK$3.68000
  • AZ1117EH-3.3TRG1DICT-ND
  • LP5907MFX-3.3/NOPB - Texas Instruments | 296-38557-1-ND DigiKey Electronics
  • LP5907MFX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 250MA SOT23-5
  • Unit Price HK$4.71000
  • 296-38557-1-ND
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price HK$49.03000
  • 1490-1052-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-4801-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4801-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.35608
  • Cut Tape (CT) ? : 490-4801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,100 - Immediate
  • Unit Price: HK$1.20000

16:14:40 5/26/2019