Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.19000 HK$1.19
5 1.14200 HK$5.71
10 1.02300 HK$10.23
25 0.94120 HK$23.53
50 0.75360 HK$37.68
100 0.64610 HK$64.61
500 0.56512 HK$282.56
1,000 0.48441 HK$484.41
5,000 0.43055 HK$2,152.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-4803-6-ND
Copy   490-4803-6-ND
Quantity Available 498,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP15WF104F03RC

Copy   NCP15WF104F03RC
Description THERM NTC 100KOHM 4250K 0402
Copy   THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 100k 0402 (1005 Metric)

Copy   NTC Thermistor 100k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series NCP15
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CT2016DB19200C0FLHA1 - Kyocera International Inc. Electronic Components | 1253-1385-1-ND DigiKey Electronics
  • CT2016DB19200C0FLHA1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 19.2MHZ 7PF SMD
  • Unit Price HK$8.52000
  • 1253-1385-1-ND
  • NCP15XH103F03RC - Murata Electronics | 490-4801-1-ND DigiKey Electronics
  • NCP15XH103F03RC
  • Murata Electronics
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price HK$1.19000
  • 490-4801-1-ND
  • SSM3J338R,LF - Toshiba Semiconductor and Storage | SSM3J338RLFCT-ND DigiKey Electronics
  • SSM3J338R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 12V 6A SOT23F
  • Unit Price HK$3.07000
  • SSM3J338RLFCT-ND
  • APHHS1005CGCK - Kingbright | 754-1101-1-ND DigiKey Electronics
  • APHHS1005CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price HK$3.58000
  • 754-1101-1-ND
  • BLM15PD121SN1D - Murata Electronics | 490-5203-1-ND DigiKey Electronics
  • BLM15PD121SN1D
  • Murata Electronics
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price HK$1.02000
  • 490-5203-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-4803-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4803-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 490,000 - Immediate
  • Unit Price: HK$0.35472
  • Cut Tape (CT) ? : 490-4803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 498,666 - Immediate
  • Unit Price: HK$1.19000

10:30:55 8/25/2019