Add To Favorites
GRM155R60J225ME95D 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.03000 HK$1.03
10 0.73600 HK$7.36
100 0.34650 HK$34.65
500 0.24318 HK$121.59
1,000 0.20133 HK$201.33
2,500 0.18742 HK$468.55
5,000 0.17146 HK$857.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-13407-6-ND
Copy   490-13407-6-ND
Quantity Available 29,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM155R60J225ME95D

Copy   GRM155R60J225ME95D
Description CAP CER 2.2UF 6.3V X5R 0402
Copy   CAP CER 2.2UF 6.3V X5R 0402
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13407-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13407-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$0.13862
  • Cut Tape (CT) ? : 490-13407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,717 - Immediate
  • Unit Price: HK$1.03000

16:46:46 5/26/2019