Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.85000 HK$0.85
10 0.67300 HK$6.73
25 0.61360 HK$15.34
50 0.55240 HK$27.62
100 0.40570 HK$40.57
250 0.29492 HK$73.73
500 0.27020 HK$135.10
1,000 0.23338 HK$233.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-1011-6-ND
Copy   490-1011-6-ND
Quantity Available 259,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM18AG121SN1D

Copy   BLM18AG121SN1D
Description FERRITE BEAD 120 OHM 0603 1LN
Copy   FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm

Copy   120 Ohms @ 100MHz 1  Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 180mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN01-KIT - Murata Electronics | 490-17335-ND DigiKey Electronics
  • EKDMGN01-KIT
  • Murata Electronics
  • FERRITE BEADS NOISE SUPPRESSION
  • Unit Price HK$1,283.60000
  • 490-17335-ND
You May Also Be Interested In
  • BLM31PG121SN1L - Murata Electronics | 490-1056-1-ND DigiKey Electronics
  • BLM31PG121SN1L
  • Murata Electronics
  • FERRITE BEAD 120 OHM 1206 1LN
  • Unit Price HK$2.64000
  • 490-1056-1-ND
  • BLM18AG102SN1D - Murata Electronics | 490-1015-1-ND DigiKey Electronics
  • BLM18AG102SN1D
  • Murata Electronics
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price HK$0.85000
  • 490-1015-1-ND
  • BLM18EG101TN1D - Murata Electronics | 490-5978-1-ND DigiKey Electronics
  • BLM18EG101TN1D
  • Murata Electronics
  • FERRITE BEAD 100 OHM 0603 1LN
  • Unit Price HK$1.96000
  • 490-5978-1-ND
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price HK$38.36000
  • 768-1008-1-ND
  • 150060GS75000 - Wurth Electronics Inc. | 732-4971-1-ND DigiKey Electronics
  • 150060GS75000
  • Wurth Electronics Inc.
  • LED GREEN CLEAR 0603 SMD
  • Unit Price HK$1.19000
  • 732-4971-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-1011-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1011-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 256,000 - Immediate
  • Unit Price: HK$0.17866
  • Cut Tape (CT) ? : 490-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 259,266 - Immediate
  • Unit Price: HK$0.85000

11:40:27 8/25/2019