HKD | USD
Favorite

MPL-SE6040-2R2 2.2µH Shielded Inductor 6.3A 14.5mOhm Nonstandard, 2 Lead
Price & Procurement
762 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
10 5.02600 $50.26
25 4.66640 $116.66
50 3.95000 $197.50
100 3.59020 $359.02
250 3.37496 $843.74
500 3.01576 $1,507.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MPL-SE6040-2R2

Digi-Key Part Number 1589-MPL-SE6040-2R2CT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPL-SE6040-2R2
Copy  
Description FIXED IND 2.2UH 6.3A 14.5 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Inductor 6.3A 14.5mOhm Nonstandard, 2 Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series MPL-SE
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance -
Current Rating (Amps) 6.3A
Current - Saturation (Isat) 7.2A
Shielding Shielded
DC Resistance (DCR) 14.5mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
For Use With View More

MP4559DN-LF-Z

IC REG BUCK ADJ 1.5A 8SOIC

Monolithic Power Systems Inc.

HK$18.25000 Details

MP4575GF-Z

IC REG BUCK ADJ 4A 20TSSOP

Monolithic Power Systems Inc.

HK$29.65000 Details

MP2225GJ-Z

IC REG BUCK ADJ 5A TSOT23-8

Monolithic Power Systems Inc.

HK$21.37000 Details

MP2316GD-P

IC REG BUCK ADJUSTABLE 3A 14QFN

Monolithic Power Systems Inc.

HK$28.21000 Details

MP2313GJ-P

IC REG BUCK ADJ 1A TSOT23-8

Monolithic Power Systems Inc.

HK$23.48000 Details

MP1477GTF-Z

IC REG BUCK ADJUSTABLE 3A SOT563

Monolithic Power Systems Inc.

HK$11.24000 Details
Additional Resources
Standard Package 1
Other Names 1589-MPL-SE6040-2R2CT